Part Details for ADIS16360BMLZ by Analog Devices Inc
Results Overview of ADIS16360BMLZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADIS16360BMLZ Information
ADIS16360BMLZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADIS16360BMLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Six Degrees Of Freedom Inertial Sensor RoHS: Compliant Status: Obsolete Min Qty: 1 | 24 |
|
$410.9200 / $466.9500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 25 |
|
RFQ |
Part Details for ADIS16360BMLZ
ADIS16360BMLZ CAD Models
ADIS16360BMLZ Part Data Attributes
|
ADIS16360BMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16360BMLZ
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, XMA24, ROHS COMPLIANT, MODULE-24, Analog IC:Other
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MODULE | |
Package Description | MODULE-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-X24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
ADIS16360BMLZ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the ADIS16360BMLZ is to keep the device as close to the sensor as possible, and to use a solid ground plane to reduce noise. Additionally, it's recommended to use a separate analog and digital ground plane to minimize digital noise coupling into the analog circuitry.
-
The ADIS16360BMLZ does not require calibration in the classical sense. However, it's recommended to perform a self-test function to verify the device's operation and to adjust the offset and scale factors to optimize performance. Refer to the datasheet for more information on the self-test function.
-
The ADIS16360BMLZ is rated for operation from -40°C to +105°C. However, it's recommended to operate the device within the -20°C to +70°C range for optimal performance and reliability.
-
The ADIS16360BMLZ is designed to work with the ADIS16400 iSensor, but it can be used with other sensors that have a similar output signal and interface. However, it's recommended to consult with Analog Devices Inc. or a qualified engineer to ensure compatibility and optimal performance.
-
The power consumption of the ADIS16360BMLZ is typically around 330 mW, but it can vary depending on the operating mode and frequency. Refer to the datasheet for more information on power consumption.