Part Details for ADIS16355AMLZ by Analog Devices Inc
Results Overview of ADIS16355AMLZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADIS16355AMLZ Information
ADIS16355AMLZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADIS16355AMLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 |
|
$741.6666 / $865.2777 | Buy Now | |
|
Rochester Electronics | High Precision Tri-Axis Inertial Sensor RoHS: Compliant Status: Obsolete Min Qty: 1 | 73 |
|
$529.2700 / $622.6700 | Buy Now |
|
ComSIT USA | HIGH PRECISION TRI-AXIS INERTIAL SENSOR Analog Circuit, 1 Func RoHS: Compliant |
|
|
RFQ |
Part Details for ADIS16355AMLZ
ADIS16355AMLZ CAD Models
ADIS16355AMLZ Part Data Attributes
|
ADIS16355AMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16355AMLZ
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, XMA24, ROHS COMPLIANT, MODULE-24, Analog IC:Other
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MODULE-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-X24 | |
Length | 23.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22.71 mm |