Part Details for ADIS16265BCCZ by Analog Devices Inc
Overview of ADIS16265BCCZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ADIS16265BCCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5034
|
Newark | Mems Gyroscope, 4.75-5.25V, Lga-20, Mems Sensor Output:Digital, Measurement Axis:Yaw, Full Scale Rate Range:± 80°/S, ± 160°/S, ± 320°/S, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Lga, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices ADIS16265BCCZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$174.9800 / $191.1900 | Buy Now |
DISTI #
ADIS16265BCCZ-ND
|
DigiKey | IC SENSOR GYRO PROGR 10MV 20LGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
101 In Stock |
|
$175.6910 / $191.6600 | Buy Now |
DISTI #
584-ADIS16265BCCZ
|
Mouser Electronics | Gyroscopes Wide Bandwidth Programmable Gyroscope RoHS: Compliant | 720 |
|
$151.8100 / $154.9300 | Buy Now |
Part Details for ADIS16265BCCZ
ADIS16265BCCZ CAD Models
ADIS16265BCCZ Part Data Attributes:
|
ADIS16265BCCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16265BCCZ
Analog Devices Inc
Programmable Digital Gyroscope Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 2998267 | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA | |
Package Description | LGA-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CC-20-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2024-01-08 12:12:50 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBCC-B20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Equivalence Code | LGA20,5X5,75 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.5 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 1.9 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |