Part Details for ADIS16204BCCZ by Analog Devices Inc
Results Overview of ADIS16204BCCZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADIS16204BCCZ Information
ADIS16204BCCZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADIS16204BCCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$49.9472 / $52.5760 | Buy Now | |
|
Rochester Electronics | Programmable High-G Digital Impact Sensor and RECORDER ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1277 |
|
$27.8300 / $34.7900 | Buy Now |
Part Details for ADIS16204BCCZ
ADIS16204BCCZ CAD Models
ADIS16204BCCZ Part Data Attributes
|
ADIS16204BCCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16204BCCZ
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, BGA16, 9.20 X 9.20 MM, 3.90 MM HEIGHT, ROHS COMPLIANT, LGA-16, Analog IC:Other
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA | |
Package Description | 9.20 X 9.20 MM, 3.90 MM HEIGHT, ROHS COMPLIANT, LGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XBGA-N16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA16,4X4,70 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.78 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.2 mm |
ADIS16204BCCZ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the ADIS16204BCCZ involves keeping the device away from high-frequency noise sources, using a solid ground plane, and minimizing the length of the signal traces. A 4-layer PCB with a dedicated analog ground plane is recommended. Additionally, the device's digital and analog pins should be separated to minimize digital noise coupling into the analog circuitry.
-
The ADIS16204BCCZ does not require calibration in the classical sense. However, it does require a one-time initialization process to set the device's internal parameters. This process involves writing specific values to the device's registers using the SPI interface. The recommended initialization sequence is provided in the device's datasheet and application notes.
-
The ADIS16204BCCZ is a ±40 g accelerometer, meaning it can measure accelerations up to ±40 g. However, the device's full-scale range can be adjusted using the FS_RANGE register. The available full-scale ranges are ±10 g, ±20 g, and ±40 g.
-
The ADIS16204BCCZ is rated for operation over a temperature range of -40°C to +105°C. However, the device's accuracy and noise performance may degrade at higher temperatures. It is recommended to consult the device's datasheet and application notes for guidance on using the device in high-temperature environments.
-
The ADIS16204BCCZ communicates with a microcontroller using a standard SPI interface. The device requires a 3.3 V or 5 V power supply, and the SPI interface operates at a clock frequency of up to 2 MHz. The microcontroller should be configured to operate in SPI master mode, and the device's registers should be accessed using the SPI protocol.