Part Details for ADIS16060BCCZ by Analog Devices Inc
Overview of ADIS16060BCCZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ADIS16060BCCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADIS16060BCCZ-ND
|
DigiKey | IC GYROSCOPE YAW RATE SPI 16LGA Min Qty: 1 Lead time: 33 Weeks Container: Tray |
13 In Stock |
|
$306.2190 / $334.0600 | Buy Now |
DISTI #
584-ADIS16060BCCZ
|
Mouser Electronics | Gyroscopes Wide Bandwidth Yaw Rate Gyroscope with SPI RoHS: Compliant | 0 |
|
$306.2000 / $334.0400 | Order Now |
|
Analog Devices Inc | Wide Bandwidth, Digital Angula Min Qty: 1 Package Multiple: 1 | 3 |
|
$144.3400 / $334.0600 | Buy Now |
|
Ameya Holding Limited | ADIS16060BCCZ , 加速计, 16针 LGA封装 | 3 |
|
RFQ |
Part Details for ADIS16060BCCZ
ADIS16060BCCZ CAD Models
ADIS16060BCCZ Part Data Attributes:
|
ADIS16060BCCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16060BCCZ
Analog Devices Inc
Wide Bandwidth Yaw Rate Gyroscope with SPI
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA | |
Package Description | 8.20 X 8.20 MM, 5.20 MM HEIGHT, ROHS COMPLIANT, LGA-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CC-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-N16 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA16,4X4,65 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.2 mm |