Part Details for ADIP08-Z-LC-R by ASSMANN WSW components GmbH
Overview of ADIP08-Z-LC-R by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADIP08-Z-LC-R
ADIP08-Z-LC-R CAD Models
ADIP08-Z-LC-R Part Data Attributes
|
ADIP08-Z-LC-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
ADIP08-Z-LC-R
ASSMANN WSW components GmbH
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.417 inch | |
Body Depth | 0.228 inch | |
Body Length | 0.608 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for ADIP08-Z-LC-R
This table gives cross-reference parts and alternative options found for ADIP08-Z-LC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADIP08-Z-LC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3440850 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | W+P Products GmbH | ADIP08-Z-LC-R vs 3440850 |
0172D-90-S1-10-1 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | ADIP08-Z-LC-R vs 0172D-90-S1-10-1 |
0154D-90-S2-30 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Singatron Enterprises Co | ADIP08-Z-LC-R vs 0154D-90-S2-30 |
10124048-945LF | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Amphenol FCi | ADIP08-Z-LC-R vs 10124048-945LF |
87023-645TRLF | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, | Amphenol Communications Solutions | ADIP08-Z-LC-R vs 87023-645TRLF |
34408506 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | W+P Products GmbH | ADIP08-Z-LC-R vs 34408506 |
FTP-8-T | Board Connector, 8 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Solder Terminal, Receptacle | Lapp Group | ADIP08-Z-LC-R vs FTP-8-T |
0155D-90-01-1 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | ADIP08-Z-LC-R vs 0155D-90-01-1 |
531839-7 | HEADER CONNECTOR,PCB MNT,PLUG,90 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL,#2-56 | TE Connectivity | ADIP08-Z-LC-R vs 531839-7 |
10124048-645LF | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Amphenol FCi | ADIP08-Z-LC-R vs 10124048-645LF |