Part Details for ADID-R-0005 by Abracon Corporation
Overview of ADID-R-0005 by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for ADID-R-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM4989
|
Newark | Multi-Layer Chip Diplexer, 0402 Rohs Compliant: Yes |Abracon ADID-R-0005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.1580 / $0.4150 | Buy Now |
DISTI #
535-ADID-R-0005CT-ND
|
DigiKey | Multi-Layer Chip Diplexer Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9990 In Stock |
|
$0.1050 / $0.6900 | Buy Now |
DISTI #
ADID-R-0005
|
Avnet Americas | Signal Conditioning Multi-Layer Chip Diplexer 1.0 x 0.5 x 0.38mm (Alt: ADID-R-0005) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
815-ADID-R-0005
|
Mouser Electronics | Signal Conditioning Multi-Layer Chip Diplexer 1.0 x 0.5 x 0.38mm RoHS: Compliant | 10000 |
|
$0.1050 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1025 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1056 / $0.1183 | Buy Now |
DISTI #
ADID-R-0005
|
Avnet Abacus | Signal Conditioning Multi-Layer Chip Diplexer 1.0 x 0.5 x 0.38mm - Tape and Reel (Alt: ADID-R-0005) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |