Part Details for ADID-R-0004 by Abracon Corporation
Overview of ADID-R-0004 by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for ADID-R-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM4988
|
Newark | Multi-Layer Chip Diplexer, 0402 Rohs Compliant: Yes |Abracon ADID-R-0004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.1230 / $0.2940 | Buy Now |
DISTI #
535-ADID-R-0004CT-ND
|
DigiKey | Multi-Layer Chip Diplexer Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9980 In Stock |
|
$0.0813 / $0.5800 | Buy Now |
DISTI #
ADID-R-0004
|
Avnet Americas | Signal Conditioning Multi-Layer Chip Diplexer 1.0 x 0.5 x 0.4mm (Alt: ADID-R-0004) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
815-ADID-R-0004
|
Mouser Electronics | Signal Conditioning Multi-Layer Chip Diplexer 1.0 x 0.5 x 0.4mm RoHS: Compliant | 10000 |
|
$0.0950 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0793 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0830 / $0.0929 | Buy Now |
DISTI #
ADID-R-0004
|
Avnet Abacus | Signal Conditioning Multi-Layer Chip Diplexer 1.0 x 0.5 x 0.4mm - Tape and Reel (Alt: ADID-R-0004) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |