Part Details for ADI95 by Trompeter
Results Overview of ADI95 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADI95 Information
ADI95 by Trompeter is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ADI95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75380561
|
RS | Adapter, N to BNC, Insulated, 50 Ohm | Trompeter ADI95 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$178.3900 | RFQ |
DISTI #
TROADI95
|
Interstate Connecting Components | ADAPTER, N TO BNC, INSULATED, 50 OHM | 0 |
|
$144.9375 / $181.1719 | Buy Now |
Part Details for ADI95
ADI95 CAD Models
ADI95 Part Data Attributes
|
ADI95
Trompeter
Buy Now
Datasheet
|
Compare Parts:
ADI95
Trompeter
RF Connector Adapter, N-BNC, Jack-jack
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | N-BNC | |
Additional Feature | ROHS COMPLIANT | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NI | |
Contact Style | COAX | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C |