Part Details for ADI-DL9160-RGB by OMRON Corporation
Overview of ADI-DL9160-RGB by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97900CRZ-T7A | Renesas Electronics Corporation | RGB Buck-Boost 3-Channel Color Sequencing LED Driver | |
TW9909-TB2-GR | Renesas Electronics Corporation | 6x10-bit Multi-Standard Comb Filter Video Decoder with SCART and RGB Mixing Support | |
ISL97900CRZ-TK | Renesas Electronics Corporation | RGB Buck-Boost 3-Channel Color Sequencing LED Driver |
Price & Stock for ADI-DL9160-RGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADIDL9160RGB
|
Avnet Americas | LED DIF LT 226MM RGB - Bulk (Alt: ADIDL9160RGB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-ADI-DL9160-RGB
|
Mouser Electronics | High Power LEDs - Multi-Color LED Dif Lt 226mm RGB RoHS: Compliant | 0 |
|
$3,234.5200 | Order Now |