-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 V to 220 V Precision Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2335
|
Newark | Op-Amp, Lfcsp-Ep-12, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices ADHV4702-1BCPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 987 |
|
$17.9700 / $23.9200 | Buy Now |
DISTI #
505-ADHV4702-1BCPZ-R7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 12LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1556 In Stock |
|
$16.4468 / $23.0000 | Buy Now |
DISTI #
584-ADHV4702-1BCPZR7
|
Mouser Electronics | Precision Amplifiers 200V Precision Amplifier RoHS: Compliant | 1221 |
|
$15.9500 / $23.0000 | Buy Now |
|
Analog Devices Inc | 200V Precision Amplifier Min Qty: 1 Package Multiple: 750 | 312 |
|
$11.8000 / $23.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADHV4702-1BCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADHV4702-1BCPZ-R7
Analog Devices Inc
24 V to 220 V Precision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | CP-12-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-11-28 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000002 µA | |
Common-mode Reject Ratio-Nom | 160 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-XQCC-N12 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -112.5 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 74 V/us | |
Supply Voltage Limit-Max | 112.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.7 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |