Part Details for ADH8410-701LH5 by Analog Devices Inc
Results Overview of ADH8410-701LH5 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADH8410-701LH5 Information
ADH8410-701LH5 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADH8410-701LH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Space WB LNAs-DC-8GHz P1dB20dB Package Multiple: 1 | 133 |
|
Buy Now |
Part Details for ADH8410-701LH5
ADH8410-701LH5 CAD Models
ADH8410-701LH5 Part Data Attributes
|
ADH8410-701LH5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADH8410-701LH5
Analog Devices Inc
Aerospace 0.01 GHz to 10 GHz, GaAs, pHEMT, MMIC, Low Noise Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |