There are no models available for this part yet.
Overview of ADH30012 by ZETTLER Magnetics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ADH30012 by ZETTLER Magnetics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3388-ADH30012-ND
|
DigiKey | PWR XFMR 2.4VA TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1257 In Stock |
|
$3.1780 / $5.4800 | Buy Now | |
Future Electronics | 115/230V Input 2.4VA 50/60Hz Transformer RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 720Tray |
|
$3.2300 / $3.5800 | Buy Now | ||
Onlinecomponents.com | Power Transformer 2500Vrms 2.4VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
1172 In Stock |
|
$2.7300 / $6.6700 | Buy Now | ||
Master Electronics | Power Transformer 2500Vrms 2.4VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
1172 In Stock |
|
$2.7300 / $6.6700 | Buy Now | ||
New Advantage Corporation | ADH Series 12.6 VCT 0.5 A Split Bobbin Design Precision Molded-in Terminals RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 580 |
|
$3.7300 / $4.0000 | Buy Now |