Part Details for ADH20012 by ZETTLER Magnetics Inc
Overview of ADH20012 by ZETTLER Magnetics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADH20012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-ADH20012-ND
|
DigiKey | PWR XFMR 1.1VA TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1800 In Stock |
|
$2.2125 / $3.8800 | Buy Now |
|
Future Electronics | 115/230V Input 1.1VA 50/60Hz Transformer RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 720Tray |
|
$2.3600 / $2.6300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole RoHS: Compliant | 0 |
|
$2.3300 / $4.8900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 580 |
|
$3.0300 / $3.2400 | Buy Now |