-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPI Interface, 1.5 Ω RON, ±15 V/+12 V, Quad SPST Switch, Mux Configurable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADGS1412BCPZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4022404
|
element14 Asia-Pacific | /t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t RoHS: Compliant Min Qty: 1 Container: Each | 175 |
|
$6.6000 / $12.1900 | Buy Now |
DISTI #
ADGS1412BCPZ-ND
|
DigiKey | IC SW SPST-NOX4 1.8OHM 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
228 In Stock |
|
$6.4375 / $12.9000 | Buy Now |
DISTI #
584-ADGS1412BCPZ
|
Mouser Electronics | Analog Switch ICs SPI Interface, 1.5 ? RON, 15 V/+12 V, Quad SPST Switch, Mux Configurable RoHS: Compliant | 60 |
|
$6.4300 / $12.9000 | Buy Now |
DISTI #
E54:1762_10913716
|
Arrow Electronics | Analog Switch Quad SPST 24-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2332 | Europe - 15 |
|
$5.9550 / $7.3230 | Buy Now |
|
Analog Devices Inc | SPI Low Ron 4xSPST, ±15V,+12V Package Multiple: 1 | 12048 |
|
$5.1500 / $12.9000 | Buy Now |
DISTI #
26926196
|
Verical | Analog Switch Quad SPST 24-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 97 Package Multiple: 97 | Americas - 11931 |
|
$6.4780 | Buy Now |
DISTI #
78816815
|
Verical | Analog Switch Quad SPST 24-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2332 | Americas - 15 |
|
$5.9550 / $5.9730 | Buy Now |
DISTI #
ADGS1412BCPZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 97 | 0 |
|
$6.7300 / $7.1900 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 15 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 2738 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADGS1412BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADGS1412BCPZ
Analog Devices Inc
SPI Interface, 1.5 Ω RON, ±15 V/+12 V, Quad SPST Switch, Mux Configurable
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-10-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
On-state Resistance Match-Nom | 0.13 Ω | |
On-state Resistance-Max (Ron) | 4 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |