Part Details for ADG918BCP-REEL7 by Analog Devices Inc
Results Overview of ADG918BCP-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG918BCP-REEL7 Information
ADG918BCP-REEL7 by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADG918BCP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS | 2 |
|
$3.3300 | Buy Now |
|
Rochester Electronics | Wideband 4 GHz, 43DB Isolation AT 1 GHz, CMOS 1.65V to 2.75V, 2:1 MUX/SPDT Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24089 |
|
$1.2500 / $1.5600 | Buy Now |
Part Details for ADG918BCP-REEL7
ADG918BCP-REEL7 CAD Models
ADG918BCP-REEL7 Part Data Attributes
|
ADG918BCP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG918BCP-REEL7
Analog Devices Inc
RF/Microwave Switch, 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, 3 X 3 MM, CP-8-2, LFCSP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, CP-8-2, LFCSP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 17 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.99 dBm | |
Insertion Loss-Max | 1.25 dB | |
Isolation-Min | 36 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.0066 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.1,20 | |
Port Termination | ABSORP/REFLECTIVE | |
Power Supplies | 1.65/2.75 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
VSWR-Max | 1.09 |
Alternate Parts for ADG918BCP-REEL7
This table gives cross-reference parts and alternative options found for ADG918BCP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG918BCP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG918BCPZ-500RL7 | Analog Devices Inc | $3.0222 | Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches | ADG918BCP-REEL7 vs ADG918BCPZ-500RL7 |