Part Details for ADG904BCP by Analog Devices Inc
Overview of ADG904BCP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG904BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADG904 -Wideband, 4:1 MUX/SP4T ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26185 |
|
$2.2400 / $2.6400 | Buy Now |
Part Details for ADG904BCP
ADG904BCP CAD Models
ADG904BCP Part Data Attributes:
|
ADG904BCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG904BCP
Analog Devices Inc
IC 4-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 37 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 10 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADG904BCP
This table gives cross-reference parts and alternative options found for ADG904BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG904BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG904BCP-R-REEL7 | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Multiplexer or Switch | Analog Devices Inc | ADG904BCP vs ADG904BCP-R-REEL7 |
ADG904BCP-500RL7 | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Multiplexer or Switch | Analog Devices Inc | ADG904BCP vs ADG904BCP-500RL7 |
ADG904BCPZ-R-REEL | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20, Multiplexer or Switch | Analog Devices Inc | ADG904BCP vs ADG904BCPZ-R-REEL |
ADG904BCP-REEL7 | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Multiplexer or Switch | Analog Devices Inc | ADG904BCP vs ADG904BCP-REEL7 |
ADG904BCP-REEL | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Multiplexer or Switch | Analog Devices Inc | ADG904BCP vs ADG904BCP-REEL |
ADG904BCPZ-REEL7 | 4-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | Rochester Electronics LLC | ADG904BCP vs ADG904BCPZ-REEL7 |
ADG904BCPZ-REEL7 | Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T | Analog Devices Inc | ADG904BCP vs ADG904BCPZ-REEL7 |
ADG904BCP-500RL7 | 4-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | Rochester Electronics LLC | ADG904BCP vs ADG904BCP-500RL7 |
ADG904BCP-R-500RL7 | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Multiplexer or Switch | Analog Devices Inc | ADG904BCP vs ADG904BCP-R-500RL7 |
ADG904BCPZ | Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T | Analog Devices Inc | ADG904BCP vs ADG904BCPZ |