-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 Ω CMOS Dual 2:1 MUX/SPDT Audio Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5023
|
Newark | Analogue Switch, 2Ch, Spdt, Lfcsp-Wd-Ep, Ic Function:Analog Switch, Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Lfcsp-Wd-Ep, No. Of Pins:10Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG884BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2686 |
|
$1.9200 / $3.4200 | Buy Now |
DISTI #
505-ADG884BCPZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDTX2 370MOHM 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2897 In Stock |
|
$1.7194 / $3.4300 | Buy Now |
DISTI #
584-ADG884BCPZ-R7
|
Mouser Electronics | Analog Switch ICs DUAL 2:1 MUX. IC. RoHS: Compliant | 16943 |
|
$1.6000 / $2.8900 | Buy Now |
DISTI #
V72:2272_06219502
|
Arrow Electronics | Analog Switch Dual SPDT 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2240 Container: Cut Strips | Americas - 444 |
|
$1.6410 / $2.1870 | Buy Now |
|
Analog Devices Inc | DUAL 2:1 MUX. IC. Min Qty: 1 Package Multiple: 1500 | 2089 |
|
$1.2100 / $3.4300 | Buy Now |
DISTI #
66199811
|
Verical | Analog Switch Dual SPDT 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2240 | Americas - 444 |
|
$1.6410 / $2.1870 | Buy Now |
|
Bristol Electronics | 650 |
|
RFQ | ||
|
Chip1Cloud | IC SWITCH DUAL SPDT 10LFCSP | 6750 |
|
RFQ | |
DISTI #
C1S103100178702
|
Chip1Stop | Analog Switch Dual SPDT 10-Pin LFCSP EP T/R RoHS: Compliant Container: Cut Tape | 1359 |
|
$1.2200 / $1.9800 | Buy Now |
DISTI #
4022387
|
element14 Asia-Pacific | ANALOGUE SWITCH, 2CH, SPDT, LFCSP-WD-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2726 |
|
$1.7049 / $3.4688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG884BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG884BCPZ-REEL7
Analog Devices Inc
0.5 Ω CMOS Dual 2:1 MUX/SPDT Audio Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, LEAD FREE, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.02 Ω | |
On-state Resistance-Max (Ron) | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 19 ns | |
Switch-on Time-Max | 56 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG884BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG884BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG884BCPZ-REEL | 0.5 Ω CMOS Dual 2:1 MUX/SPDT Audio Switch | Analog Devices Inc | ADG884BCPZ-REEL7 vs ADG884BCPZ-REEL |
ADG884BCPZ-REEL7 | DUAL 1-CHANNEL, AUDIO/VIDEO SWITCH, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10 | Rochester Electronics LLC | ADG884BCPZ-REEL7 vs ADG884BCPZ-REEL7 |