There are no models available for this part yet.
Overview of ADG812YRU by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG812YRUZ-REEL7 | Analog Devices | Low Voltage Quad SPST Switch I | |
ADG812YRUZ | Analog Devices | Low Voltage Quad SPST Switch I |
Price & Stock for ADG812YRU by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LESS THAN 0.5 Ohm CMOS, 1.65V to 3.6V, Quad SPST Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21482 |
|
$1.8800 / $2.2100 | Buy Now |
CAD Models for ADG812YRU by Analog Devices Inc
Part Data Attributes for ADG812YRU by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Normal Position
|
NO
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
67 dB
|
On-state Resistance Match-Nom
|
0.04 Ω
|
On-state Resistance-Max (Ron)
|
0.72 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
8 ns
|
Switch-on Time-Max
|
30 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for ADG812YRU
This table gives cross-reference parts and alternative options found for ADG812YRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG812YRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG812YRUZ | <0.5 Ω CMOS, 1.65 V to 3.6 V, Quad SPST Switches | Analog Devices Inc | ADG812YRU vs ADG812YRUZ |
ADG812YRU-REEL7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG812YRU vs ADG812YRU-REEL7 |
ADG812YRUZ-REEL7 | <0.5 Ω CMOS, 1.65 V to 3.6 V, Quad SPST Switches | Analog Devices Inc | ADG812YRU vs ADG812YRUZ-REEL7 |
ADG812YRU-REEL7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADG812YRU vs ADG812YRU-REEL7 |
ADG812YRUZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG812YRU vs ADG812YRUZ |
ADG812YRU-REEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADG812YRU vs ADG812YRU-REEL |
Related Parts for ADG812YRU
-
ADG936BCPMultiplexers or Switches
-
ADC14155W-MPRAnalog to Digital Converters
-
IIS2MDCTROther Analog ICs
-
AD8206WYRZ-RLOperational Amplifiers
-
MIC2548-2BMPeripheral Drivers
-
AD5681RBCPZ-RL7Digital to Analog Converters
-
ADM1075-1ARUZPower Management Circuits
-
ADM237LARZ-REELLine Driver or Receivers
-
AD8227BRMZ-RLInstrumentation Amplifiers