-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10, MO-187BA, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 0.5 Ohm CMOS 1.65V to 3.6V 4-Channel Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15252 |
|
$1.5300 / $1.8000 | Buy Now |
DISTI #
SMC-ADG804YRM
|
Sensible Micro Corporation | 0.5 Ohm Cmos 1.65V To 3.6V 4-Channel Multiplexer RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 57 |
|
$1.5085 / $1.6233 | RFQ |
|
Chip1Cloud | 0.5 ohm CMOS 1.65 V TO 3.6 V 4-Channel Multiplexer | IC MULTIPLEXER 4X1 10MSOP | 15000 |
|
RFQ | |
|
Win Source Electronics | 0.5 ohm CMOS 1.65 V TO 3.6 V 4-Channel Multiplexer | IC MULTIPLEXER 4X1 10MSOP | 78990 |
|
$2.4780 / $3.7170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG804YRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG804YRM
Analog Devices Inc
4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10, MO-187BA, MSOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 0.77 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.3 A | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG804YRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG804YRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG804YRMZ-REEL7 | 0.5 Ω CMOS 1.65 V TO 3.6 V 4-Channel Multiplexer | Analog Devices Inc | ADG804YRM vs ADG804YRMZ-REEL7 |
ADG804YRM-REEL | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10, MO-187BA, MSOP-10, Multiplexer or Switch | Analog Devices Inc | ADG804YRM vs ADG804YRM-REEL |