Part Details for ADG799GBCPZ-REEL by Rochester Electronics LLC
Overview of ADG799GBCPZ-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Part Details for ADG799GBCPZ-REEL
ADG799GBCPZ-REEL CAD Models
ADG799GBCPZ-REEL Part Data Attributes
|
ADG799GBCPZ-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG799GBCPZ-REEL
Rochester Electronics LLC
3-CHANNEL, CROSS POINT SWITCH, QCC24, 4 X 4 MM, LEAD FREE, MO-220-VGGD-2, LFCSP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 22.5 | |
CO2e (mg) | 270.9 | |
Category CO2 Kg | 12.04 | |
Additional Feature | ALSO OPERATE AT 5V SUPPLY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 1.85 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 260 ns | |
Switch-on Time-Max | 266 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ADG799GBCPZ-REEL
This table gives cross-reference parts and alternative options found for ADG799GBCPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG799GBCPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG799GCCPZ-500RL7 | IC 3-CHANNEL, CROSS POINT SWITCH, QCC24, 4 X 4 MM, LEAD FREE, MO-220-VGGD-2, LFCSP-24, Multiplexer or Switch | Analog Devices Inc | ADG799GBCPZ-REEL vs ADG799GCCPZ-500RL7 |
ADG799GBCPZ-500RL7 | IC 3-CHANNEL, CROSS POINT SWITCH, QCC24, 4 X 4 MM, LEAD FREE, MO-220-VGGD-2, LFCSP-24, Multiplexer or Switch | Analog Devices Inc | ADG799GBCPZ-REEL vs ADG799GBCPZ-500RL7 |
ADG799GBCPZ-REEL | IC 3-CHANNEL, CROSS POINT SWITCH, QCC24, 4 X 4 MM, LEAD FREE, MO-220-VGGD-2, LFCSP-24, Multiplexer or Switch | Analog Devices Inc | ADG799GBCPZ-REEL vs ADG799GBCPZ-REEL |