Part Details for ADG793ABCPZ-REEL by Analog Devices Inc
Overview of ADG793ABCPZ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG793ABCPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG793ABCPZ-REELCT-ND
|
DigiKey | IC MUX/DEMUX TRIPLE 3X1 24LFCSP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT) |
4790 In Stock |
|
$2.2433 / $4.4700 | Buy Now |
|
Rochester Electronics | I2C-Compatible, Wide Bandwidth, Triple 3:1 Multiplexer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$2.0800 / $2.4500 | Buy Now |
Part Details for ADG793ABCPZ-REEL
ADG793ABCPZ-REEL CAD Models
ADG793ABCPZ-REEL Part Data Attributes:
|
ADG793ABCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG793ABCPZ-REEL
Analog Devices Inc
IC 3-CHANNEL, SGL ENDED MULTIPLEXER, QCC24, 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE AT 5V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 255 ns | |
Switch-on Time-Max | 260 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADG793ABCPZ-REEL
This table gives cross-reference parts and alternative options found for ADG793ABCPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG793ABCPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG793ABCPZ-REEL | 3-CHANNEL, SGL ENDED MULTIPLEXER, QCC24, 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24 | Rochester Electronics LLC | ADG793ABCPZ-REEL vs ADG793ABCPZ-REEL |