There are no models available for this part yet.
Overview of ADG791GBCPZ-500RL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7147ACPZ-500RL7 | Analog Devices | CAPACITANCE TO DIGITAL CONVERT | |
AD7367BRUZ-500RL7 | Analog Devices | 12/14 bit dual/single bip simu | |
AD7991YRJZ-1500RL7 | Analog Devices | 12-BIT 4-CHANNEL I2C ADC IN SO |
Price & Stock for ADG791GBCPZ-500RL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | I2C-Compatible, Wide Bandwidth, Quad, 2:1 Multiplexer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11515 |
|
$0.9669 / $1.1400 | Buy Now |
CAD Models for ADG791GBCPZ-500RL7 by Analog Devices Inc
Part Data Attributes for ADG791GBCPZ-500RL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES WITH 5V NOMINAL SUPPLY
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
S-XQCC-N24
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
2
|
Number of Functions
|
4
|
Number of Terminals
|
24
|
Off-state Isolation-Nom
|
60 dB
|
On-state Resistance Match-Nom
|
0.15 Ω
|
On-state Resistance-Max (Ron)
|
6 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC24,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max (Isup)
|
0.001 mA
|
Supply Voltage-Max (Vsup)
|
3.3 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
260 ns
|
Switch-on Time-Max
|
270 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
Related Parts for ADG791GBCPZ-500RL7
-
ADG784BCPZ-REELMultiplexers or Switches
-
AD9214BRSZ-RL65Analog to Digital Converters
-
ADM1021ARQOther Analog ICs
-
ADA4077-2ARZOperational Amplifiers
-
AD5339BRM-REELDigital to Analog Converters
-
ADM1270ACPZ-R7Power Management Circuits
-
ADM1490EBRMZLine Driver or Receivers
-
ADP1707ACPZ-1.05R7Linear Regulator ICs
-
ADA4861-3YRZ-RL7Audio/Video Amplifiers