-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, Low Voltage 2.5 Ω SPDT Switch / 2:1 Mux
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG779BKSZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4994
|
Newark | Analogue Switch, 1-Channel, Spdt, Sc-70, Ic Function:Analog Switch, Analog Multiplexer, Power Supp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1369 |
|
$1.1100 / $3.1000 | Buy Now |
DISTI #
505-ADG779BKSZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDT X 1 5OHM SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3004 In Stock |
|
$1.1069 / $2.2300 | Buy Now |
DISTI #
584-ADG779BKSZ-R7
|
Mouser Electronics | Analog Switch ICs SINGLE SPDT in SC-70 I.C. RoHS: Compliant | 4519 |
|
$1.0300 / $3.3900 | Buy Now |
|
Analog Devices Inc | SINGLE SPDT in SC-70 I.C. Min Qty: 1 Package Multiple: 3000 | 601 |
|
$1.0375 / $3.4000 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6 | 133 |
|
$1.0935 / $2.0250 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6 | 18 |
|
$2.0250 / $3.2400 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6 | 9 |
|
$2.4300 / $3.2400 | Buy Now |
DISTI #
ADG779BKSZ-REEL7
|
TME | IC: analog switch, SPDT, Ch: 1, SC70-6, 1.8÷5.5VDC, reel,tape Min Qty: 1 | 1966 |
|
$1.2700 / $1.8500 | Buy Now |
|
Ameya Holding Limited | IC SWITCH SPDT SC70-6 | 30 |
|
RFQ | |
DISTI #
ADG779BKSZ
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 1 | 0 |
|
$1.0800 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG779BKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG779BKSZ-REEL7
Analog Devices Inc
CMOS, Low Voltage 2.5 Ω SPDT Switch / 2:1 Mux
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7 ns | |
Switch-on Time-Max | 24 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADG779BKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG779BKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG779BKS-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | ADG779BKSZ-REEL7 vs ADG779BKS-REEL |
ADG779BKS-R2 | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | ADG779BKSZ-REEL7 vs ADG779BKS-R2 |
ADG779BKS-REEL7 | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, MO-203AB, SC-70, 6 PIN | ADG779BKSZ-REEL7 vs ADG779BKS-REEL7 |
ADG779BKSZ-R2 | Analog Devices Inc | $1.3247 | CMOS, Low Voltage 2.5 Ω SPDT Switch / 2:1 Mux | ADG779BKSZ-REEL7 vs ADG779BKSZ-R2 |
ADG779BKSZ-REEL | Analog Devices Inc | Check for Price | CMOS, Low Voltage 2.5 Ω SPDT Switch / 2:1 Mux | ADG779BKSZ-REEL7 vs ADG779BKSZ-REEL |
ADG779BKS | Analog Devices Inc | Check for Price | IC 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, SC-70, 6 PIN, Multiplexer or Switch | ADG779BKSZ-REEL7 vs ADG779BKS |
A good PCB layout for the ADG779BKSZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
The ADG779BKSZ-REEL7 requires a single 1.8V to 5.5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. The power sequencing requirement is to power up the analog supply (VDD) before the digital supply (VDDIO).
The recommended clock frequency for the ADG779BKSZ-REEL7 is 1 MHz to 50 MHz. The clock signal should have a low jitter (<100 ps) and a duty cycle of 40% to 60%. A clock signal with a square wave shape is recommended.
The ADG779BKSZ-REEL7 has a maximum junction temperature of 125°C. To ensure proper thermal management, it's recommended to provide a thermal pad on the PCB, use a heat sink if necessary, and ensure good airflow around the device.
The ADG779BKSZ-REEL7 has an ESD rating of 2 kV human body model (HBM) and 200 V machine model (MM). To ensure ESD protection, it's recommended to use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins.