Part Details for ADG759 by Analog Devices Inc
Results Overview of ADG759 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG759 Information
ADG759 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ADG759
ADG759 CAD Models
ADG759 Part Data Attributes
|
ADG759
Analog Devices Inc
Buy Now
|
Compare Parts:
ADG759
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |
Resources and Additional Insights for ADG759
Reference Designs related to ADG759
-
CN0328 - Completely Isolated 4-Channel Multiplexed HART Analog Output Circuit
For industrial control modules, standard analog output voltage and current ranges include ±5 V, ±10 V, 0 V to +5 V, 0 V to +10 V, +4 mA to +20 mA, and 0 mA to +20 mA. The AD5755-1 provides all of these ranges in a high precision, fully integrated, low cost, single-chip solution. A 20% overrange feature is also available for the voltage output ranges. Each DAC channel has a gain (M) and offset (C) register, which allow trimming the gain and offset errors of the entire signal chain.