Part Details for ADG751ART-REEL by Analog Devices Inc
Results Overview of ADG751ART-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG751ART-REEL Information
ADG751ART-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for ADG751ART-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPST, 1 Func, 1 Channel, CMOS, PDSO6 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7393 |
|
$1.1500 / $1.4400 | Buy Now |
Part Details for ADG751ART-REEL
ADG751ART-REEL CAD Models
ADG751ART-REEL Part Data Attributes
|
ADG751ART-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG751ART-REEL
Analog Devices Inc
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, SOT-23, 6 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SINGLE T-SWITCH | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 19 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for ADG751ART-REEL
This table gives cross-reference parts and alternative options found for ADG751ART-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG751ART-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG751ART-REEL7 | Analog Devices Inc | Check for Price | CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw) | ADG751ART-REEL vs ADG751ART-REEL7 |
ADG751ARTZ-REEL7 | Analog Devices Inc | $2.8495 | CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw) | ADG751ART-REEL vs ADG751ARTZ-REEL7 |
ADG751ART | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, SOT-23, 6 PIN, Multiplexer or Switch | ADG751ART-REEL vs ADG751ART |
ADG751ART-REEL | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, SOT-23, 6 PIN | ADG751ART-REEL vs ADG751ART-REEL |