Part Details for ADG738BRU by Analog Devices Inc
Overview of ADG738BRU by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG738BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, TSSOP | 56 |
|
$3.1800 / $6.3600 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, TSSOP | 44 |
|
$4.2400 / $6.3600 | Buy Now |
Part Details for ADG738BRU
ADG738BRU CAD Models
ADG738BRU Part Data Attributes
|
ADG738BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG738BRU
Analog Devices Inc
CMOS, Low Voltage, 3-Wire, Serially Controlled, Matrix Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 11 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.01 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 70 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG738BRU
This table gives cross-reference parts and alternative options found for ADG738BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG738BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG738BRUZ-REEL7 | CMOS, Low Voltage, 3-Wire, Serially Controlled, Matrix Switch | Analog Devices Inc | ADG738BRU vs ADG738BRUZ-REEL7 |
ADG738BRUZ-REEL | CMOS, Low Voltage, 3-Wire, Serially Controlled, Matrix Switch | Analog Devices Inc | ADG738BRU vs ADG738BRUZ-REEL |
ADG738BRU-REEL | IC 8-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG738BRU vs ADG738BRU-REEL |
ADG738BRU | 8-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG738BRU vs ADG738BRU |
ADG738BRU-REEL7 | IC 8-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG738BRU vs ADG738BRU-REEL7 |