-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9236
|
Newark | Multiplexer, Analogue, Tqfp, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V, Ic Case/Package:Tqfp, No. Of Pins:48Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG732BSUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$11.0700 / $14.9900 | Buy Now |
DISTI #
505-ADG732BSUZ-ND
|
DigiKey | IC MUX 32:1 5.5OHM 48TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4022 In Stock |
|
$9.1344 / $14.4200 | Buy Now |
DISTI #
584-ADG732BSUZ
|
Mouser Electronics | Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. RoHS: Compliant | 1255 |
|
$9.9500 / $14.4200 | Buy Now |
DISTI #
V99:2348_06219354
|
Arrow Electronics | Analog Multiplexer Single 32:1 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1928 | Americas - 79 |
|
$9.1310 / $13.8260 | Buy Now |
DISTI #
V36:1790_06219354
|
Arrow Electronics | Analog Multiplexer Single 32:1 48-Pin TQFP Tray RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2326 | Americas - 63 |
|
$8.9240 / $10.5930 | Buy Now |
|
Analog Devices Inc | 1.8V to 5.5V, 32:1 MUX with SP Min Qty: 1 Package Multiple: 1 | 806 |
|
$6.0800 / $14.4200 | Buy Now |
DISTI #
34018312
|
Verical | Analog Multiplexer Single 32:1 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1928 | Americas - 79 |
|
$9.1310 / $13.8260 | Buy Now |
DISTI #
70372723
|
Verical | Analog Multiplexer Single 32:1 48-Pin TQFP Tray RoHS: Compliant Min Qty: 63 Package Multiple: 63 Date Code: 2326 | Americas - 63 |
|
$8.9240 / $10.5930 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 32 CHANNEL, CMOS, PQFP48 | 2 |
|
$13.7016 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 32 CHANNEL, CMOS, PQFP48 | 30 |
|
$34.2414 / $40.2840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG732BSUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG732BSUZ
Analog Devices Inc
32-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SU-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERTES WITH 1.8V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Normal Position | NO | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 37 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADG732BSUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG732BSUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG732BSU | IC 32-CHANNEL, SGL ENDED MULTIPLEXER, PQFP48, PLASTIC, MS-026BBC, TQFP-48, Multiplexer or Switch | Analog Devices Inc | ADG732BSUZ vs ADG732BSU |
ADG732BSUZ-REEL | 32-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer | Analog Devices Inc | ADG732BSUZ vs ADG732BSUZ-REEL |
ADG732BSU-REEL | IC 32-CHANNEL, SGL ENDED MULTIPLEXER, PQFP48, PLASTIC, MS-026BBC, TQFP-48, Multiplexer or Switch | Analog Devices Inc | ADG732BSUZ vs ADG732BSU-REEL |