Part Details for ADG719BRT-500RL7 by Analog Devices Inc
Results Overview of ADG719BRT-500RL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG719BRT-500RL7 Information
ADG719BRT-500RL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG719BRT-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1040 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH SPDT SOT23-6 | 38150 |
|
$0.4812 / $0.6215 | Buy Now |
Part Details for ADG719BRT-500RL7
ADG719BRT-500RL7 CAD Models
ADG719BRT-500RL7 Part Data Attributes
|
ADG719BRT-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG719BRT-500RL7
Analog Devices Inc
CMOS 1.8 V to 5.5 V, 2.5Ω 2:1 Mux/SPDT Switch in SOT-23
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ADG719BRT-500RL7
This table gives cross-reference parts and alternative options found for ADG719BRT-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG719BRT-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG719BRT-REEL7 | Analog Devices Inc | Check for Price | CMOS 1.8 V to 5.5 V, 2.5Ω 2:1 Mux/SPDT Switch in SOT-23 | ADG719BRT-500RL7 vs ADG719BRT-REEL7 |
ADG719BRT-500RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG719BRT-500RL7 should include a solid ground plane, separate analog and digital power planes, and minimize trace lengths and loops. Additionally, it's recommended to place the device close to the analog signal sources and use shielding to reduce electromagnetic interference (EMI).
-
The ADG719BRT-500RL7 requires a single 5V power supply, and it's recommended to use a low-noise, low-dropout regulator (LDO) to power the device. Power sequencing is not critical, but it's recommended to power up the device after the analog power supply is stable.
-
The recommended operating temperature range for the ADG719BRT-500RL7 is -40°C to 125°C. Temperature affects the device's performance, particularly its offset voltage and gain error, which can increase with temperature. It's recommended to operate the device within the specified temperature range to ensure optimal performance.
-
The ADG719BRT-500RL7 has built-in ESD protection, but it's still recommended to handle the device with care. Use an anti-static wrist strap or mat, and avoid touching the device's pins. Store the device in its original packaging or an anti-static bag to prevent damage.
-
The recommended input termination scheme for the ADG719BRT-500RL7 is a 50Ω resistor to ground, while the recommended output termination scheme is a 50Ω resistor to the load. Proper termination is critical to ensure optimal performance, as it affects the device's bandwidth, noise, and distortion.