Part Details for ADG712BRU by Analog Devices Inc
Results Overview of ADG712BRU by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG712BRU Information
ADG712BRU by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG712BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1651 |
|
RFQ | ||
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 64548 |
|
$1.2300 / $1.5400 | Buy Now |
|
Win Source Electronics | CMOS Low Voltage 4 ohm Quad SPST Switches | IC SWITCH QUAD SPST 16TSSOP | 60000 |
|
$1.9118 / $2.8676 | Buy Now |
Part Details for ADG712BRU
ADG712BRU CAD Models
ADG712BRU Part Data Attributes
|
ADG712BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG712BRU
Analog Devices Inc
CMOS Low Voltage 2.5 Ω Quad SPST Switch
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 5 V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 58 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG712BRU
This table gives cross-reference parts and alternative options found for ADG712BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG712BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG712BRUZ-REEL7 | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | ADG712BRU vs ADG712BRUZ-REEL7 |
ADG712BRU-REEL7 | Analog Devices Inc | Check for Price | CMOS Low Voltage 2.5 Ω Quad SPST Switch | ADG712BRU vs ADG712BRU-REEL7 |
ADG712BRUZ | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | ADG712BRU vs ADG712BRUZ |
ADG712BRU | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | ADG712BRU vs ADG712BRU |
ADG712BRU-REEL | Analog Devices Inc | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | ADG712BRU vs ADG712BRU-REEL |
ADG712BRU Frequently Asked Questions (FAQ)
-
To minimize parasitic capacitance and inductance, it is recommended to use a symmetrical layout, keep the signal paths short, and use a solid ground plane. Additionally, use a low-ESR capacitor for the VDD pin and a 0.1uF decoupling capacitor for the VSS pin. Route the analog and digital signals separately to prevent noise coupling.
-
Ensure that the ADG712BRU is powered from a clean, low-noise power supply. Use a low-ESR capacitor (e.g., 10uF) for the VDD pin and a 0.1uF decoupling capacitor for the VSS pin. Place the decoupling capacitors as close as possible to the device pins. Also, ensure that the power supply lines are well-filtered and decoupled to prevent noise from coupling into the device.
-
The ADG712BRU is a high-speed analog switch, and its operating frequency depends on the specific application and signal characteristics. However, it can operate up to 300 MHz with a -3 dB bandwidth. For higher frequencies, it's recommended to consult with Analog Devices' application engineers or perform simulations to ensure the device meets the specific requirements.
-
The ADG712BRU has a built-in power-on reset (POR) and brown-out reset (BOR) feature. To handle these features, ensure that the power supply ramps up slowly (typically 1 ms to 10 ms) to allow the POR to reset the device properly. Also, ensure that the power supply voltage is above the BOR threshold (typically 1.2 V) to prevent unwanted resets.
-
The recommended termination scheme for the ADG712BRU's analog signals depends on the specific application and signal characteristics. However, a common practice is to use a series resistor (e.g., 50 ohms) and a shunt capacitor (e.g., 10 pF) to match the impedance and reduce reflections. Consult with Analog Devices' application engineers or perform simulations to determine the optimal termination scheme for the specific application.