Datasheets
ADG711BRZ-REEL by:
Analog Devices Inc
Analog Devices Inc
Rochester Electronics LLC
Not Found

CMOS Low Voltage 2.5 Ω Quad SPST Switch

Part Details for ADG711BRZ-REEL by Analog Devices Inc

Results Overview of ADG711BRZ-REEL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

ADG711BRZ-REEL Information

ADG711BRZ-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.

A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7660CBA-T Renesas Electronics Corporation CMOS Voltage Converters, SOICN, /Reel
ICL7660SCBA-T Renesas Electronics Corporation Super Voltage Converter, SOICN, /Reel
EL8108ISZ-T7 Renesas Electronics Corporation Video Distribution Amplifier, SOICN, /Reel

Price & Stock for ADG711BRZ-REEL

Part # Distributor Description Stock Price Buy
DISTI # 60AK4943
Newark Analogue Switch, 4-Channel, Spst, Nsoic, Ic Function:Analog Switch, Power Supply Type:Single Suppl... y, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:2.5Ohm Rohs Compliant: Yes |Analog Devices ADG711BRZ-REEL more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1598
  • 1 $4.3200
  • 10 $3.5200
  • 25 $3.3700
  • 50 $3.2200
  • 100 $3.2000
$3.2000 / $4.3200 Buy Now
DISTI # ADG711BRZ-REELCT-ND
DigiKey IC SWITCH SPST-NCX4 4OHM 16SOIC Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6656
In Stock
  • 1 $5.3900
  • 10 $3.5290
  • 25 $3.0428
  • 100 $2.4927
  • 250 $2.2226
  • 500 $2.0565
  • 1,000 $1.9750
  • 2,500 $1.9750
$1.9750 / $5.3900 Buy Now
DISTI # 584-ADG711BRZ-R
Mouser Electronics Analog Switch ICs LOW VOLTAGE QUAD SPST I.C. RoHS: Compliant 2508
  • 1 $5.3900
  • 10 $3.0500
  • 100 $2.5000
  • 250 $2.2300
  • 500 $2.0600
  • 1,000 $1.9800
  • 2,500 $1.9700
$1.9700 / $5.3900 Buy Now
Analog Devices Inc LOW VOLTAGE QUAD SPST I.C. Min Qty: 1 Package Multiple: 2500 1332
  • 1 $5.5400
  • 10 $3.7140
  • 25 $3.2412
  • 100 $2.7105
  • 250 $2.4529
  • 500 $2.2959
  • 1,000 $2.1654
  • 2,500 $2.0264
  • 5,000 $1.9750
$1.9750 / $5.5400 Buy Now

Part Details for ADG711BRZ-REEL

ADG711BRZ-REEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADG711BRZ-REEL Part Data Attributes

ADG711BRZ-REEL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADG711BRZ-REEL Analog Devices Inc CMOS Low Voltage 2.5 Ω Quad SPST Switch
Select a part to compare:
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description MS-012AC, SOIC-16
Pin Count 16
Manufacturer Package Code R-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature CAN ALSO OPERATE WITH 5 V SUPPLY
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 58 dB
On-state Resistance Match-Nom 0.1 Ω
On-state Resistance-Max (Ron) 8 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 12 ns
Switch-on Time-Max 20 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for ADG711BRZ-REEL

This table gives cross-reference parts and alternative options found for ADG711BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG711BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADG711BR Analog Devices Inc Check for Price CMOS Low Voltage 2.5 Ω Quad SPST Switch ADG711BRZ-REEL vs ADG711BR
ADG711BRZ Rochester Electronics LLC Check for Price QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16 ADG711BRZ-REEL vs ADG711BRZ
ADG711BRZ-REEL Rochester Electronics LLC Check for Price QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16 ADG711BRZ-REEL vs ADG711BRZ-REEL
Part Number Manufacturer Composite Price Description Compare
ADG711BR-REEL Rochester Electronics LLC Check for Price QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16 ADG711BRZ-REEL vs ADG711BR-REEL
ADG711BR Rochester Electronics LLC Check for Price QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16 ADG711BRZ-REEL vs ADG711BR
ADG711BRZ-REEL7 Analog Devices Inc $2.9404 CMOS Low Voltage 2.5 Ω Quad SPST Switch ADG711BRZ-REEL vs ADG711BRZ-REEL7
ADG711BRZ Analog Devices Inc $4.0452 CMOS Low Voltage 2.5 Ω Quad SPST Switch ADG711BRZ-REEL vs ADG711BRZ
ADG711BR-REEL Analog Devices Inc Check for Price IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16, Multiplexer or Switch ADG711BRZ-REEL vs ADG711BR-REEL
ADG711BRUZ-REEL Rochester Electronics LLC Check for Price QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 ADG711BRZ-REEL vs ADG711BRUZ-REEL
ADG711BRUZ-REEL Analog Devices Inc $2.7898 CMOS Low Voltage 2.5 Ω Quad SPST Switch ADG711BRZ-REEL vs ADG711BRUZ-REEL
ADG711BRUZ Rochester Electronics LLC Check for Price QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 ADG711BRZ-REEL vs ADG711BRUZ
ADG711BRUZ Analog Devices Inc $2.6564 CMOS Low Voltage 2.5 Ω Quad SPST Switch ADG711BRZ-REEL vs ADG711BRUZ
ADG711BRU-REEL7 Rochester Electronics LLC Check for Price QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 ADG711BRZ-REEL vs ADG711BRU-REEL7

ADG711BRZ-REEL Related Parts

ADG711BRZ-REEL Frequently Asked Questions (FAQ)

  • A good PCB layout for the ADG711BRZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.

  • To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range.

  • To prevent electrostatic discharge (ESD) damage, handle the ADG711BRZ-REEL in an ESD-controlled environment, wear an ESD wrist strap or use an ESD mat, and use ESD-protected packaging and storage materials. Also, avoid touching the device's pins or exposed internal components.

  • The ADG711BRZ-REEL is not specifically designed or tested for radiation hardness. If you need a radiation-hardened device, you should consider a different part or consult with Analog Devices Inc. for custom radiation-hardened solutions.

  • To troubleshoot issues with the ADG711BRZ-REEL, start by reviewing the datasheet and application notes, checking the PCB layout and design, and verifying the power supply and signal connections. Use oscilloscopes and logic analyzers to debug the issue, and consult with Analog Devices Inc. support or a qualified engineer if needed.