-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Low Voltage 2.5 Ω Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG711BRUZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4939
|
Newark | Analogue Switch, 4-Channel, Spst, Tssop, Ic Function:Analog Switch, Power Supply Type:Single Suppl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 442 |
|
$2.1900 / $5.3900 | Buy Now |
DISTI #
505-ADG711BRUZ-ND
|
DigiKey | IC SWITCH SPST-NOX4 4OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
522 In Stock |
|
$1.9750 / $5.3900 | Buy Now |
DISTI #
584-ADG711BRUZ
|
Mouser Electronics | Analog Switch ICs LOW VOLTAGE QUAD SPST I.C. RoHS: Compliant | 373 |
|
$1.9700 / $5.3800 | Buy Now |
DISTI #
V36:1790_06219282
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2303 | Americas - 609 |
|
$1.8890 / $1.9720 | Buy Now |
DISTI #
V99:2348_06219282
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2334 | Americas - 363 |
|
$2.0050 / $3.3720 | Buy Now |
|
Analog Devices Inc | LOW VOLTAGE QUAD SPST I.C. Package Multiple: 96 | 17138 |
|
$1.9750 / $5.5400 | Buy Now |
DISTI #
26078016
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 288 Package Multiple: 288 | Americas - 16992 |
|
$1.8890 / $1.9720 | Buy Now |
DISTI #
74093880
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 288 Package Multiple: 96 Date Code: 2303 | Americas - 576 |
|
$1.8890 / $1.9720 | Buy Now |
DISTI #
80330370
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2334 | Americas - 363 |
|
$2.1180 / $3.3720 | Buy Now |
|
Bristol Electronics | 212 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG711BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG711BRUZ
Analog Devices Inc
CMOS Low Voltage 2.5 Ω Quad SPST Switch
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 5 V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 58 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG711BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG711BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG711BRU | Analog Devices Inc | Check for Price | CMOS Low Voltage 2.5 Ω Quad SPST Switch | ADG711BRUZ vs ADG711BRU |
ADG711BRU-REEL | Analog Devices Inc | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | ADG711BRUZ vs ADG711BRU-REEL |
ADG711BRUZ-REEL7 | Analog Devices Inc | $2.7820 | CMOS Low Voltage 2.5 Ω Quad SPST Switch | ADG711BRUZ vs ADG711BRUZ-REEL7 |