Part Details for ADG709CRU by Analog Devices Inc
Results Overview of ADG709CRU by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG709CRU Information
ADG709CRU by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG709CRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 955 |
|
$2.5200 / $2.9600 | Buy Now |
Part Details for ADG709CRU
ADG709CRU CAD Models
ADG709CRU Part Data Attributes
|
ADG709CRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG709CRU
Analog Devices Inc
IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16, Multiplexer or Switch
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG709CRU
This table gives cross-reference parts and alternative options found for ADG709CRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG709CRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG709CRU-REEL7 | Analog Devices Inc | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | ADG709CRU vs ADG709CRU-REEL7 |
ADG709CRUZ | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | ADG709CRU vs ADG709CRUZ |
ADG709BRUZ-REEL7 | Analog Devices Inc | Check for Price | CMOS Low Voltage, 3 Ω 4-Channel Multiplexer | ADG709CRU vs ADG709BRUZ-REEL7 |
ADG709CRUZ-REEL | Analog Devices Inc | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | ADG709CRU vs ADG709CRUZ-REEL |
ADG709BRU-REEL7 | Analog Devices Inc | Check for Price | CMOS Low Voltage, 3 Ω 4-Channel Multiplexer | ADG709CRU vs ADG709BRU-REEL7 |
ADG709BRUZ | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | ADG709CRU vs ADG709BRUZ |
ADG709BRU-REEL | Analog Devices Inc | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | ADG709CRU vs ADG709BRU-REEL |
ADG709BRU | Analog Devices Inc | Check for Price | CMOS Low Voltage, 3 Ω 4-Channel Multiplexer | ADG709CRU vs ADG709BRU |
ADG709BRU | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | ADG709CRU vs ADG709BRU |
ADG709CRU-REEL | Analog Devices Inc | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16, Multiplexer or Switch | ADG709CRU vs ADG709CRU-REEL |
ADG709CRU Frequently Asked Questions (FAQ)
-
The ADG709CRU can operate up to 200 MHz, but the actual frequency limit depends on the specific application and layout.
-
To ensure correct switching, make sure to follow the recommended layout and routing guidelines, and provide a clean and stable power supply. Also, ensure that the control signals are properly driven and synchronized.
-
The maximum power dissipation of the ADG709CRU is 500 mW. However, the actual power dissipation depends on the operating frequency, voltage, and current.
-
The ADG709CRU is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures. Consult the datasheet and application notes for more information.
-
To minimize the on-resistance, ensure that the device is properly biased, and the control signals are properly driven. Also, consider using a lower voltage supply and optimizing the PCB layout to reduce parasitic resistances.