-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Low Voltage, 3 Ω 4-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4934
|
Newark | Multiplexer, Cmos Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG709BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 127 |
|
$3.4700 / $4.9700 | Buy Now |
DISTI #
505-ADG709BRUZ-ND
|
DigiKey | IC SWITCH SP4TX2 4.5OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1656 In Stock |
|
$2.4045 / $4.7900 | Buy Now |
DISTI #
584-ADG709BRUZ
|
Mouser Electronics | Multiplexer Switch ICs DIFF 4-ch MUX RoHS: Compliant | 5498 |
|
$2.4000 / $3.5700 | Buy Now |
|
Analog Devices Inc | DIFF 4-ch MUX Min Qty: 1 Package Multiple: 96 | 332 |
|
$1.6200 / $4.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,TSSOP,16PIN,PLASTIC | 1 |
|
$4.7883 | Buy Now |
|
Quest Components | IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,TSSOP,16PIN,PLASTIC | 86 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,TSSOP,16PIN,PLASTIC | 6 |
|
$6.0000 / $12.0000 | Buy Now |
DISTI #
ADG709BRUZ
|
TME | IC: multiplexer, 4: 1, Ch: 2, parallel, TSSOP16, tube, 55MHz Min Qty: 1 | 0 |
|
$2.6700 / $4.1000 | RFQ |
|
Win Source Electronics | IC MULTIPLEXER DUAL 4X1 16TSSOP | 89552 |
|
$1.6020 / $2.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG709BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG709BRUZ
Analog Devices Inc
CMOS Low Voltage, 3 Ω 4-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG709BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG709BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG709CRU-REEL7 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADG709BRUZ vs ADG709CRU-REEL7 |
ADG709CRU-REEL | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG709BRUZ vs ADG709CRU-REEL |
ADG709BRU | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG709BRUZ vs ADG709BRU |
ADG709BRUZ-REEL | CMOS Low Voltage, 3 Ω 4-Channel Multiplexer | Analog Devices Inc | ADG709BRUZ vs ADG709BRUZ-REEL |
ADG709CRUZ-REEL | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Analog Devices Inc | ADG709BRUZ vs ADG709CRUZ-REEL |
ADG709BRUZ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG709BRUZ vs ADG709BRUZ |
ADG709CRUZ-REEL7 | CMOS Low Voltage, 3 Ω 4-Channel Multiplexer | Analog Devices Inc | ADG709BRUZ vs ADG709CRUZ-REEL7 |
ADG709BRU-REEL | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG709BRUZ vs ADG709BRU-REEL |
ADG709BRU-REEL | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADG709BRUZ vs ADG709BRU-REEL |
ADG709CRU | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG709BRUZ vs ADG709CRU |