-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4922
|
Newark | Analogue Switch, 1-Channel, Spst, Sot-23, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, No. Of Channels:1Channels, On Resistance Typ:2Ohm Rohs Compliant: Yes |Analog Devices ADG701BRJZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1378 |
|
$1.3800 / $2.3900 | Buy Now |
DISTI #
ADG701BRJZ-500RL7CT-ND
|
DigiKey | IC SWITCH SPST-NOX1 3OHM SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2319 In Stock |
|
$1.2625 / $1.9000 | Buy Now |
DISTI #
584-ADG701BRJZ-500R7
|
Mouser Electronics | Analog Switch ICs LOW VOLTAGE SINGLE SPST RoHS: Compliant | 504 |
|
$1.3000 / $2.5900 | Buy Now |
DISTI #
V72:2272_06219228
|
Arrow Electronics | Analog Switch Single SPST 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 Container: Cut Strips | Americas - 38 |
|
$1.3560 / $1.8520 | Buy Now |
|
Analog Devices Inc | LOW VOLTAGE SINGLE SPST Min Qty: 1 Package Multiple: 500 | 464 |
|
$1.3057 / $2.7000 | Buy Now |
|
Win Source Electronics | IC SWITCH SPST SOT23-5 | 37709 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG701BRJZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG701BRJZ-500RL7
Analog Devices Inc
4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADG701BRJZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG701BRJZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG701BRJZ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | ADG701BRJZ-500RL7 vs ADG701BRJZ-REEL |
ADG701BRJZ-REEL7 | 4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC | Analog Devices Inc | ADG701BRJZ-500RL7 vs ADG701BRJZ-REEL7 |
ADG701BRJ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | ADG701BRJZ-500RL7 vs ADG701BRJ-REEL |
ADG701BRJ-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | ADG701BRJZ-500RL7 vs ADG701BRJ-REEL7 |
ADG701BRJ-500RL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | ADG701BRJZ-500RL7 vs ADG701BRJ-500RL7 |