Part Details for ADG701BRJ-500RL7 by Analog Devices Inc
Overview of ADG701BRJ-500RL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG701BRJ-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Analog Switch, Single, SPST, 5 Pin, Plastic, TSOP | 15 |
|
$4.4000 / $6.0000 | Buy Now |
Part Details for ADG701BRJ-500RL7
ADG701BRJ-500RL7 CAD Models
ADG701BRJ-500RL7 Part Data Attributes:
|
ADG701BRJ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG701BRJ-500RL7
Analog Devices Inc
4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ADG701BRJ-500RL7
This table gives cross-reference parts and alternative options found for ADG701BRJ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG701BRJ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG701BRJZ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | ADG701BRJ-500RL7 vs ADG701BRJZ-REEL |
ADG701BRJZ-REEL7 | 4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC | Analog Devices Inc | ADG701BRJ-500RL7 vs ADG701BRJZ-REEL7 |
ADG701BRJ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | ADG701BRJ-500RL7 vs ADG701BRJ-REEL |
ADG701BRJ-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | ADG701BRJ-500RL7 vs ADG701BRJ-REEL7 |
ADG701BRJZ-500RL7 | 4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC | Analog Devices Inc | ADG701BRJ-500RL7 vs ADG701BRJZ-500RL7 |
ADG701BRJ-500RL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | ADG701BRJ-500RL7 vs ADG701BRJ-500RL7 |