Part Details for ADG659YRQ by Analog Devices Inc
Results Overview of ADG659YRQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG659YRQ Information
ADG659YRQ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG659YRQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12138 |
|
$2.1100 / $2.6400 | Buy Now |
Part Details for ADG659YRQ
ADG659YRQ CAD Models
ADG659YRQ Part Data Attributes
|
ADG659YRQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG659YRQ
Analog Devices Inc
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-137AB, QSOP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE WITH 2 V TO 12 V | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 1.3 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 55 ns | |
Switch-on Time-Max | 165 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADG659YRQ
This table gives cross-reference parts and alternative options found for ADG659YRQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG659YRQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG659YRQ-REEL7 | Analog Devices Inc | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-137AB, QSOP-16 | ADG659YRQ vs ADG659YRQ-REEL7 |
ADG659YRQZ | Analog Devices Inc | $4.0802 | +3 V/+5 V/±5 V CMOS 4-Channel Analog Multiplexer | ADG659YRQ vs ADG659YRQZ |
ADG659YRQ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG659YRQ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, use short traces and avoid crossing digital and analog signals to minimize noise coupling.
-
To handle POR and BOR correctly, ensure that the power supply ramps up slowly (typically 10 ms to 100 ms) and that the voltage reaches the minimum operating voltage (VDD) before the device is enabled. Also, use an external reset circuit or a supervisor IC to monitor the power supply and generate a reset signal if necessary.
-
The maximum allowable voltage on the ADG659YRQ's analog input pins is typically 5.5 V. To protect the inputs from overvoltage, use external voltage-limiting resistors, diodes, or voltage clamps, and ensure that the input signals are within the specified voltage range.
-
To optimize the ADC performance, ensure that the input signals are properly filtered and buffered, and that the ADC clock frequency is set correctly. Also, consider using the device's built-in features, such as the analog input mux, gain, and offset calibration, to improve accuracy and reduce noise.
-
To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid high ambient temperatures. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink or PCB.