-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3V/+5V/± 5V CMOS 8-Channel Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4914
|
Newark | Multiplexer, Cmos Analogue, Lfcsp-Ep, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 12V, ± 2V To ± 6V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG658YCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$3.6000 / $6.8100 | Buy Now |
DISTI #
ADG658YCPZ-ND
|
DigiKey | IC MUX 8:1 75OHM 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1086 In Stock |
|
$3.2911 / $6.5600 | Buy Now |
DISTI #
584-ADG658YCPZ
|
Mouser Electronics | Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C. RoHS: Compliant | 4084 |
|
$3.1700 / $6.5500 | Buy Now |
|
Analog Devices Inc | 8:1 MUX, +/-5V Supply Rate to Min Qty: 1 Package Multiple: 1 | 239 |
|
$2.0000 / $6.5600 | Buy Now |
DISTI #
34506091
|
Verical | Analog Multiplexer Single 8:1 16-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Americas - 21 |
|
$3.5000 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 8 CHANNEL, CMOS | 48 |
|
$4.4850 / $6.7275 | Buy Now |
|
Chip1Cloud | IC MULTIPLEXER 8X1 16LFCSP | 6000 |
|
RFQ | |
DISTI #
C1S103100231384
|
Chip1Stop | Analog Multiplexer Single 8:1 Automotive 16-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 224 |
|
$2.9800 / $5.2000 | Buy Now |
|
Win Source Electronics | IC MULTIPLEXER 8X1 16LFCSP | 14669 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG658YCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG658YCPZ
Analog Devices Inc
+3V/+5V/± 5V CMOS 8-Channel Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 2 V TO 12 V | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 110 ns | |
Switch-on Time-Max | 490 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADG658YCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG658YCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG658YCP | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Multiplexer or Switch | Analog Devices Inc | ADG658YCPZ vs ADG658YCP |
ADG658YCP-REEL7 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Multiplexer or Switch | Analog Devices Inc | ADG658YCPZ vs ADG658YCP-REEL7 |