There are no models available for this part yet.
Overview of ADG622BRM by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG622BRM by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 20 |
|
RFQ |
CAD Models for ADG622BRM by Analog Devices Inc
Part Data Attributes for ADG622BRM by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
MSOP-10
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-5.5 V
|
Neg Supply Voltage-Min (Vsup)
|
-2.7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Normal Position
|
NC
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Off-state Isolation-Nom
|
65 dB
|
On-state Resistance Match-Nom
|
0.25 Ω
|
On-state Resistance-Max (Ron)
|
5.5 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
70 ns
|
Switch-on Time-Max
|
120 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for ADG622BRM
This table gives cross-reference parts and alternative options found for ADG622BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG622BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG622BRM-REEL7 | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10, Multiplexer or Switch | Analog Devices Inc | ADG622BRM vs ADG622BRM-REEL7 |
ADG622BRM-REEL7 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10 | Rochester Electronics LLC | ADG622BRM vs ADG622BRM-REEL7 |
ADG622BRM-REEL | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10, Multiplexer or Switch | Analog Devices Inc | ADG622BRM vs ADG622BRM-REEL |
ADG622BRM-REEL | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10 | Rochester Electronics LLC | ADG622BRM vs ADG622BRM-REEL |
ADG622BRMZ-REEL | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10, Multiplexer or Switch | Analog Devices Inc | ADG622BRM vs ADG622BRMZ-REEL |
ADG622BRMZ-REEL7 | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10, Multiplexer or Switch | Analog Devices Inc | ADG622BRM vs ADG622BRMZ-REEL7 |
Related Parts for ADG622BRM
-
C8051F410-GQMicrocontrollers
-
ADG622BRMZMultiplexers or Switches
-
ADCS7476AIMFXAnalog to Digital Converters
-
AD600ARZOther Analog ICs
-
OP191GSZOperational Amplifiers
-
TL494BDR2GSwitching Regulator or Controllers
-
AD9779BSVZDigital to Analog Converters
-
AD8391AR-REELLine Driver or Receivers
-
A3P600-PQG208IField Programmable Gate Arrays