Part Details for ADG609BRU by Analog Devices Inc
Results Overview of ADG609BRU by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG609BRU Information
ADG609BRU by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG609BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1592 |
|
RFQ | |
|
Win Source Electronics | 3 V/5 V, 4/8 Channel High Performance Analog Multiplexers | IC MULTIPLEXER DUAL 4X1 16TSSOP | 3000 |
|
$12.7373 / $19.1058 | Buy Now |
Part Details for ADG609BRU
ADG609BRU CAD Models
ADG609BRU Part Data Attributes
|
ADG609BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG609BRU
Analog Devices Inc
LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG609BRU
This table gives cross-reference parts and alternative options found for ADG609BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG609BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG609BRUZ-REEL7 | Analog Devices Inc | $5.5422 | LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer | ADG609BRU vs ADG609BRUZ-REEL7 |
ADG609BRU-REEL7 | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | ADG609BRU vs ADG609BRU-REEL7 |
ADG609BRUZ | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | ADG609BRU vs ADG609BRUZ |
ADG609BRU-REEL | Analog Devices Inc | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | ADG609BRU vs ADG609BRU-REEL |
ADG609BRUZ-REEL7 | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | ADG609BRU vs ADG609BRUZ-REEL7 |
ADG609BRU | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | ADG609BRU vs ADG609BRU |
ADG609BRUZ | Analog Devices Inc | Check for Price | LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer | ADG609BRU vs ADG609BRUZ |
ADG609BRU-REEL7 | Analog Devices Inc | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16, Multiplexer or Switch | ADG609BRU vs ADG609BRU-REEL7 |
ADG609BRU Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG609BRU involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. Additionally, it's recommended to place the device close to the analog signal sources and to use a low-ESR capacitor for power supply decoupling.
-
The ADG609BRU requires a single 1.8V to 5.5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. The power sequencing requirements are not critical, but it's recommended to power the device after the analog signal sources are stable.
-
The maximum allowable voltage on the digital control pins (Sx, Dx, ENx) of the ADG609BRU is 5.5V, regardless of the VDD supply voltage. Exceeding this voltage can cause damage to the device.
-
The ADG609BRU has a maximum junction temperature of 125°C. To ensure proper thermal management, it's recommended to use a heat sink or a thermally conductive PCB material, and to keep the device away from other heat sources. Additionally, reducing the power consumption or using a lower power version of the device can help minimize thermal issues.
-
The ADG609BRU has an integrated ESD protection circuit, but it's still recommended to use external ESD protection devices, such as TVS diodes or ESD arrays, to protect the device from electrostatic discharge events.