Part Details for ADG609BR by Analog Devices Inc
Results Overview of ADG609BR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG609BR Information
ADG609BR by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG609BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 834 |
|
RFQ | ||
|
Quest Components | IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,SOP,16PIN,PLASTIC | 5 |
|
$5.3955 / $7.3575 | Buy Now |
|
Rochester Electronics | Differential Multiplexer, 1 Func, 4 Channel, BICMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2968 |
|
$2.7700 / $3.4600 | Buy Now |
Part Details for ADG609BR
ADG609BR CAD Models
ADG609BR Part Data Attributes
|
ADG609BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG609BR
Analog Devices Inc
LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADG609BR
This table gives cross-reference parts and alternative options found for ADG609BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG609BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG609BRZ-REEL | Analog Devices Inc | Check for Price | LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer | ADG609BR vs ADG609BRZ-REEL |
ADG609BRZ | Analog Devices Inc | $4.9432 | LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer | ADG609BR vs ADG609BRZ |
ADG609BR-REEL | Analog Devices Inc | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16, Multiplexer or Switch | ADG609BR vs ADG609BR-REEL |
ADG609BR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying the analog signal. This ensures that the internal biasing circuitry is established before the analog signal is applied.
-
To ensure proper biasing, connect the VDD pin to a stable voltage source, and decouple it with a 0.1 μF capacitor to ground. Also, ensure that the analog input signal is within the recommended common-mode voltage range.
-
The maximum allowable analog input voltage for the ADG609BR is VDD + 0.3 V. Exceeding this voltage may cause damage to the device.
-
To minimize power consumption, reduce the supply voltage (VDD) to the minimum required for the application, and consider using the shutdown mode (SD pin) to disable the device when not in use.
-
To minimize noise and ensure optimal performance, use a symmetrical layout, keep analog and digital traces separate, and avoid running digital traces near the analog input pins.