-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG609BNZ | Analog Devices | 5V/3V 8 CH/4 DIFF.CH MUX. I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2101
|
Newark | Multiplexer, Analogue, Ndip-16 Rohs Compliant: Yes |Analog Devices ADG609BNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$6.0200 / $8.1500 | Buy Now |
DISTI #
ADG609BNZ-ND
|
DigiKey | IC SWITCH SP4T X 2 30OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$4.4617 / $10.1500 | Buy Now |
DISTI #
584-ADG609BNZ
|
Mouser Electronics | Multiplexer Switch ICs 5V/3V 8 CH/4 DIFF.CH MUX. I.C. RoHS: Compliant | 125 |
|
$4.4600 / $8.9200 | Buy Now |
|
Analog Devices Inc | 5V/3V 8 CH/4 DIFF.CH MUX. I.C. Package Multiple: 25 | 5898 |
|
$4.4617 / $10.1500 | Buy Now |
DISTI #
26617778
|
Verical | Analog Multiplexer Dual 4:1 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Americas - 5875 |
|
$4.6330 | Buy Now |
|
Rochester Electronics | Differential Multiplexer, 4 Channel, BICMOS, PDIP16 RoHS: Compliant Status: Active Min Qty: 1 | 2663 |
|
$4.3500 / $5.1200 | Buy Now |
DISTI #
C1S103100231348
|
Chip1Stop | Analog Multiplexer Dual 4:1 16-Pin PDIP N Tube RoHS: Compliant pbFree: Yes Container: Tube | 7 |
|
$4.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG609BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG609BNZ
Analog Devices Inc
LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 75 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADG609BNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG609BNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG609BN | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16, Multiplexer or Switch | Analog Devices Inc | ADG609BNZ vs ADG609BN |