-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG608TRUZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9212
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 662 |
|
$6.3500 / $10.2100 | Buy Now |
DISTI #
ADG608TRUZ-ND
|
DigiKey | IC MUX 8:1 30OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
314 In Stock |
|
$6.3500 / $10.2100 | Buy Now |
DISTI #
584-ADG608TRUZ
|
Mouser Electronics | Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH MUX I.C. RoHS: Compliant | 1146 |
|
$6.3500 / $10.2100 | Buy Now |
DISTI #
V36:1790_06219170
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2317 | Americas - 172 |
|
$6.3260 | Buy Now |
|
Analog Devices Inc | 5V/3V 8CH/4 DIFF. CH MUX I.C. Package Multiple: 96 | 159 |
|
$4.7100 / $10.2100 | Buy Now |
DISTI #
87015999
|
Verical | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2317 | Americas - 96 |
|
$6.3260 | Buy Now |
DISTI #
26150072
|
Verical | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 96 |
|
$6.3260 | Buy Now |
DISTI #
68789556
|
Verical | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 19 Date Code: 2317 | Americas - 19 |
|
$13.7253 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG608TRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG608TRUZ
Analog Devices Inc
LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 75 ns | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG608TRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG608TRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG608TRUZ-REEL | Analog Devices Inc | Check for Price | LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer | ADG608TRUZ vs ADG608TRUZ-REEL |