-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14, Multiplexer or Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG604YRU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG604YRU-REEL
Analog Devices Inc
IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 115 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 105 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG604YRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG604YRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG604YRU | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14 | Rochester Electronics LLC | ADG604YRU-REEL vs ADG604YRU |
ADG604YRUZ-REEL | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14, Multiplexer or Switch | Analog Devices Inc | ADG604YRU-REEL vs ADG604YRUZ-REEL |
ADG604YRU | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14, Multiplexer or Switch | Analog Devices Inc | ADG604YRU-REEL vs ADG604YRU |
ADG604YRUZ | 1 pC Charge Injection, 100 pA Leakage CMOS ±5 V/5 V/3 V 4-Channel Multiplexer | Analog Devices Inc | ADG604YRU-REEL vs ADG604YRUZ |
ADG604YRUZ-REEL7 | 1 pC Charge Injection, 100 pA Leakage CMOS ±5 V/5 V/3 V 4-Channel Multiplexer | Analog Devices Inc | ADG604YRU-REEL vs ADG604YRUZ-REEL7 |
ADG604YRU-REEL | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14 | Rochester Electronics LLC | ADG604YRU-REEL vs ADG604YRU-REEL |
ADG604YRU-REEL7 | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14, Multiplexer or Switch | Analog Devices Inc | ADG604YRU-REEL vs ADG604YRU-REEL7 |