Part Details for ADG602BRTZ-REEL7 by Analog Devices Inc
Results Overview of ADG602BRTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG602BRTZ-REEL7 Information
ADG602BRTZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG602BRTZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9208
|
Newark | Analogue Sw, 1Ch, Spst-Nc, Sot-23-6, Ic Function:Analog Switch, Power Supply Type:Single & Dua... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 344 |
|
$1.8500 / $4.0800 | Buy Now |
DISTI #
505-ADG602BRTZ-REEL7CT-ND
|
DigiKey | IC SW SPST-NCX1 2.5OHM SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4700 In Stock |
|
$1.6750 / $4.7900 | Buy Now |
DISTI #
584-ADG602BRTZ-R7
|
Mouser Electronics | Analog Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch RoHS: Compliant | 6943 |
|
$1.7300 / $3.4200 | Buy Now |
DISTI #
V72:2272_06219156
|
Arrow Electronics | Analog Switch Single SPST 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 Container: Cut Strips | Americas - 639 |
|
$1.7180 / $2.4390 | Buy Now |
|
Analog Devices Inc | ±5V, 2.5 Ohm SPST, NO I.C. Min Qty: 1 Package Multiple: 3000 | 3941 |
|
$1.6750 / $4.7900 | Buy Now |
DISTI #
25965853
|
Verical | Analog Switch Single SPST 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.6855 | Buy Now |
DISTI #
71237611
|
Verical | Analog Switch Single SPST 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2331 | Americas - 639 |
|
$1.7180 / $2.4390 | Buy Now |
|
Ameya Holding Limited | IC SWITCH SPST SOT23-6 | 11 |
|
Buy Now RFQ |
Part Details for ADG602BRTZ-REEL7
ADG602BRTZ-REEL7 CAD Models
ADG602BRTZ-REEL7 Part Data Attributes
|
ADG602BRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG602BRTZ-REEL7
Analog Devices Inc
2 Ω, CMOS, ±5 V/+5 V SPST Switch
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.35 Ω | |
On-state Resistance-Max (Ron) | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for ADG602BRTZ-REEL7
This table gives cross-reference parts and alternative options found for ADG602BRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG602BRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG602BRTZ-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | ADG602BRTZ-REEL7 vs ADG602BRTZ-REEL |
ADG602BRTZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG602BRTZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to place the device close to the analog signal sources and to use a low-ESR capacitor for power supply decoupling.
-
To ensure reliability and stability of the ADG602BRTZ-REEL7 in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device. Additionally, it's recommended to operate the device within its specified temperature range and to avoid exceeding the maximum junction temperature.
-
When using the ADG602BRTZ-REEL7, it's essential to consider EMI and RFI shielding to minimize electromagnetic interference. This can be achieved by using a metal shield around the device, keeping the analog and digital circuits separate, and using shielded cables for analog signal connections. Additionally, it's recommended to follow proper PCB layout practices, such as using a solid ground plane and minimizing the length of analog signal traces.
-
To troubleshoot common issues with the ADG602BRTZ-REEL7, it's essential to follow a systematic approach. First, verify that the device is properly powered and that the input voltage is within the specified range. Next, check the output voltage and current using a multimeter or oscilloscope. If the issue persists, check the PCB layout and ensure that it meets the recommended layout guidelines. Finally, consult the datasheet and application notes for troubleshooting guides and FAQs.
-
When using the ADG602BRTZ-REEL7 in a system with multiple power domains, it's essential to consider the power sequencing and voltage relationships between the different domains. Ensure that the device is powered up and down in the correct sequence, and that the voltage levels are compatible with the device's specifications. Additionally, consider using level shifters or voltage translators if necessary, and ensure that the device is properly decoupled from the power supply noise.