Part Details for ADG5462FBRUZ by Analog Devices Inc
Results Overview of ADG5462FBRUZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG5462FBRUZ Information
ADG5462FBRUZ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADG5462FBRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4892
|
Newark | Analogue Sw, 4Ch, Spst-Nc, Tssop-16, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$6.5400 / $12.0100 | Buy Now |
DISTI #
505-ADG5462FBRUZ-ND
|
DigiKey | TVS DEVICE MIXED 16-TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
115 In Stock |
|
$6.3500 / $12.7700 | Buy Now |
DISTI #
584-ADG5462FBRUZ
|
Mouser Electronics | Switch ICs - Various +/--55V Fault Protected, Output clamping, RoHS: Compliant | 182 |
|
$6.5200 / $11.3700 | Buy Now |
DISTI #
V36:1790_06219147
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2150 | Americas - 18 |
|
$6.2650 / $6.5720 | Buy Now |
|
Analog Devices Inc | ±-55V Fault Protected, Output Package Multiple: 96 | 23 |
|
$4.5500 / $12.7700 | Buy Now |
DISTI #
76080094
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Date Code: 2150 | Americas - 18 |
|
$6.2650 / $6.5720 | Buy Now |
DISTI #
82785041
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2318 | Americas - 16 |
|
$13.7253 | Buy Now |
|
Win Source Electronics | IC CHANNEL PROTECTOR QD 16TSSOP / Analog Switch Quad SPST Automotive 16-Pin TSSOP Tube | 2740 |
|
$7.2459 / $10.8687 | Buy Now |
Part Details for ADG5462FBRUZ
ADG5462FBRUZ CAD Models
ADG5462FBRUZ Part Data Attributes
|
ADG5462FBRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5462FBRUZ
Analog Devices Inc
User Defined Fault Protection and Detection, 10 Ω RON, Quad Channel Protector
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OTHER SUPPLY VOLTAGE IS 8 V TO 44 V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
ADG5462FBRUZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VSS. This ensures that the internal circuitry is properly biased and prevents any potential latch-up conditions.
-
To ensure that the switches are properly turned off during power-down, it is recommended to pull the EN pin low before removing power from VDD. This ensures that the switches are turned off and minimizes any potential leakage currents.
-
The maximum voltage that can be applied to the analog inputs of the ADG5462FBRUZ is VDD + 0.3V. Exceeding this voltage may cause damage to the device.
-
To minimize the on-resistance of the ADG5462FBRUZ switches, it is recommended to operate the device at the highest possible VDD voltage (up to 5.5V) and to minimize the voltage drop across the switches by using a low-impedance power supply.
-
To minimize signal degradation and ensure proper operation, it is recommended to follow a star-ground layout and to keep the analog and digital signal traces separate. Additionally, it is recommended to use a solid ground plane and to minimize the length of the signal traces.