-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Latch-Up Proof, Quad SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG5413BRUZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4881
|
Newark | Analogue Sw, 4Ch, Spst-Nc/No, Tssop-16, Ic Function:Analog Switch, Power Supply Type:Single & ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$3.8900 / $7.7600 | Buy Now |
DISTI #
505-ADG5413BRUZ-ND
|
DigiKey | IC SW SPST-NO/NCX4 10OHM 16TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
52 In Stock |
|
$3.5750 / $8.3200 | Buy Now |
DISTI #
584-ADG5413BRUZ
|
Mouser Electronics | Analog Switch ICs +/-20V Latchup Proof quad SPST RoHS: Compliant | 192 |
|
$3.5700 / $8.3200 | Buy Now |
DISTI #
V36:1790_06219122
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 26 Weeks Date Code: 2448 | Americas - 96 |
|
$3.5620 / $3.7590 | Buy Now |
|
Analog Devices Inc | ±20V Latchup Proof quad SPST Package Multiple: 96 | 1067 |
|
$2.5700 / $8.3200 | Buy Now |
DISTI #
27488914
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 1056 |
|
$3.7590 | Buy Now |
DISTI #
87658061
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2448 | Americas - 96 |
|
$3.5620 / $3.7590 | Buy Now |
DISTI #
ADG5413BRUZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 96 | 0 |
|
$3.7400 / $4.0000 | Buy Now |
|
Win Source Electronics | IC SWITCH QUAD SPST 16TSSOP | 4500 |
|
$2.7285 / $4.0927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG5413BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5413BRUZ
Analog Devices Inc
High Voltage Latch-Up Proof, Quad SPST Switches
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 2 SWITCHES WITH INVERTED LOGIC | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 78 dB | |
On-state Resistance Match-Nom | 0.35 Ω | |
On-state Resistance-Max (Ron) | 11 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 182 ns | |
Switch-on Time-Max | 262 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG5413BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG5413BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMUX7213RUMR | Texas Instruments | Check for Price | 44-V, low RON, 1:1 (SPST), four-channel precision multiplexer with 1.8-V logic (logic: low + high) 16-WQFN -40 to 125 | ADG5413BRUZ vs TMUX7213RUMR |
TMUX7213PWR | Texas Instruments | Check for Price | 44-V, low RON, 1:1 (SPST), four-channel precision multiplexer with 1.8-V logic (logic: low + high) 16-TSSOP -40 to 125 | ADG5413BRUZ vs TMUX7213PWR |