-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Latch-up Proof 8-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM1537
|
Newark | Analogue Mux, 125Deg C, Lfcsp-Wq-Ep-16 Rohs Compliant: Yes |Analog Devices ADG5408TCPZ-EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.3000 / $15.6800 | Buy Now |
DISTI #
ADG5408TCPZ-EP-ND
|
DigiKey | IC MUX 8:1 14OHM 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
141 In Stock |
|
$9.9000 / $19.1400 | Buy Now |
DISTI #
584-ADG5408TCPZ-EP
|
Mouser Electronics | Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes. RoHS: Compliant | 75 |
|
$9.9000 / $16.8600 | Buy Now |
|
Analog Devices Inc | 8:1 & Dual 4:1 Latch up proof Package Multiple: 1 | 694 |
|
$7.0900 / $19.1400 | Buy Now |
DISTI #
43241142
|
Verical | Analog Multiplexer Single 8:1 16-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 63 Package Multiple: 63 | Americas - 630 |
|
$9.5040 | Buy Now |
DISTI #
ADG5408TCPZ-EP
|
Richardson RFPD | PERFORMANCE ENHANCEMENT - MISC./ACCESSORY RoHS: Compliant Min Qty: 63 | 0 |
|
$10.3500 / $11.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG5408TCPZ-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5408TCPZ-EP
Analog Devices Inc
High Voltage Latch-up Proof 8-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 15 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 198 ns | |
Switch-on Time-Max | 242 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |