-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fault Protection,10 Ω Ron, SPST Switch with 1kΩ Feedback Channel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG5401FBCPZ-RL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8368
|
Newark | Analogue Sw, 1Ch, Spst-Nc, Lfcsp-10, Ic Function:Analog Switch, Power Supply Type:Single & Dua... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2599 |
|
$4.5700 / $4.8700 | Buy Now |
DISTI #
505-ADG5401FBCPZ-RL7CT-ND
|
DigiKey | IC SWITCH SPST-NCX1 6OHM 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
791 In Stock |
|
$3.8735 / $6.8200 | Buy Now |
DISTI #
584-ADG5401FBCPZ-RL7
|
Mouser Electronics | Analog Switch ICs +/- 60V OV Protected, HV SPSTx1 Switch RoHS: Compliant | 786 |
|
$3.5200 / $8.3900 | Buy Now |
DISTI #
V72:2272_24028282
|
Arrow Electronics | Switch for precision Analog Output Protection RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1945 Container: Cut Strips | Americas - 9 |
|
$1.9780 / $3.7171 | Buy Now |
|
Analog Devices Inc | ± 60V OV Protected, HV SPSTx1 Min Qty: 1 Package Multiple: 3000 | 6159 |
|
$2.8900 / $8.3900 | Buy Now |
DISTI #
66710656
|
Verical | Switch for precision Analog Output Protection RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$3.6352 | Buy Now |
DISTI #
52095788
|
Verical | Switch for precision Analog Output Protection RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1945 | Americas - 9 |
|
$1.9780 | Buy Now |
|
Quest Components | MULTIPLEXERS/SWITCHES | 324 |
|
$3.2400 / $8.1000 | Buy Now |
DISTI #
ADG5401FBCPZRL7
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG5401FBCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5401FBCPZ-RL7
Analog Devices Inc
Fault Protection,10 Ω Ron, SPST Switch with 1kΩ Feedback Channel
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-08-19 | |
Samacsys Manufacturer | Analog Devices | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the ADG5401FBCPZ-RL7 should minimize parasitic inductance and capacitance. Use a ground plane, keep signal traces short and away from the device's pins, and avoid vias under the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure reliable operation, follow the recommended operating conditions, including voltage and current ratings. Use a suitable thermal management strategy, such as a heat sink or thermal pad, to maintain a safe junction temperature (Tj). Monitor the device's temperature and adjust the operating conditions accordingly.
The recommended power-up sequence is to apply VDD first, followed by VSS. This ensures that the internal circuitry is properly biased and configured before the device is enabled. Avoid applying VSS before VDD, as this can cause unpredictable behavior.
The ADG5401FBCPZ-RL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.
The maximum allowable voltage on the NO/NC pins is VDD + 0.3 V. Exceeding this voltage can cause damage to the device. Ensure that the voltage on these pins is within the recommended range to maintain reliable operation.