Part Details for ADG5298HFZ by Analog Devices Inc
Overview of ADG5298HFZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG5298HFZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG5298HFZ-ND
|
DigiKey | IC MUX 8:1 350OHM 16CFLATPACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$205.5384 / $219.4500 | Buy Now |
DISTI #
584-ADG5298HFZ
|
Mouser Electronics | Multiplexer Switch ICs High Temperature (up to 210 C), High Voltage, Latch-Up Proof, 8-Channel Multiplexer RoHS: Compliant | 3 |
|
$202.3900 / $219.4400 | Buy Now |
|
Analog Devices Inc | Latchup Proof,±20V,±15V,+12V,+ Min Qty: 1 Package Multiple: 1 | 39 |
|
$145.3600 / $219.4500 | Buy Now |
DISTI #
70394217
|
Verical | Analog Multiplexer Single 8:1 16-Pin CFPAK Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$190.7200 / $209.4700 | Buy Now |
DISTI #
ADG5298HFZ
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 3 | 0 |
|
$195.0900 / $205.3600 | Buy Now |
Part Details for ADG5298HFZ
ADG5298HFZ CAD Models
ADG5298HFZ Part Data Attributes:
|
ADG5298HFZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5298HFZ
Analog Devices Inc
High Temperature (up to 210°C), High Voltage, Latch-Up Proof, 8-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | FP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | F-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-09-28 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Length | 10.16 mm | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 86 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 800 Ω | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.32 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 260 ns | |
Switch-on Time-Max | 245 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.86 mm |